



691701520006B | |
|---|---|
DigiKey Part Number | 732-691701520006BTR-ND - Tape & Reel (TR) 732-691701520006BCT-ND - Cut Tape (CT) 732-691701520006BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 691701520006B |
Description | TERM BLOCK HDR 6POS 5.08MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 691701520006B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 6 | |
Positions Per Level | 6 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | - | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -40°C ~ 105°C | |
Contact Mating Finish | Tin | |
Features | Mating Flange | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Brass | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Tail Length | 0.102" (2.60mm) | |
Insulation Height | 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.56000 | £4.56 |
| 10 | £3.96000 | £39.60 |
| 50 | £3.44340 | £172.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | £2.99440 | £449.16 |
| 450 | £2.72244 | £1,225.10 |
| Unit Price without VAT: | £4.56000 |
|---|---|
| Unit Price with VAT: | £5.47200 |

