12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole
691701340012B
691701340012B
691701340012B

691701340012B

DigiKey Part Number
732-691701340012BTR-ND - Tape & Reel (TR)
732-691701340012BCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
691701340012B
Description
TERM BLOCK HDR 12POS 3.81MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
691701340012B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Würth Elektronik
Current - UL
10 A
Series
Voltage - UL
300 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Color
Black
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
Header, Male Pins, Shrouded (4 Side)
Contact Mating Finish
Tin
Number of Positions
12
Material Flammability Rating
UL94 V-0
Positions Per Level
12
Contact Material
Brass
Number of Levels
1
Housing Material
Liquid Crystal Polymer (LCP)
Pitch
0.150" (3.81mm)
Contact Tail Length
0.102" (2.60mm)
Header Orientation
90°, Right Angle
Insulation Height
0.287" (7.30mm)
Termination Style
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 787
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£6.28000£6.28
10£5.46000£54.60
50£4.74680£237.34
100£4.12810£412.81
Tape & Reel (TR)
QuantityUnit PriceExt Price
380£4.12811£1,568.68
760£3.75170£2,851.29
Manufacturers Standard Package
Unit Price without VAT:£6.28000
Unit Price with VAT:£7.53600