3 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.300" (7.62mm) Through Hole, Kinked Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.300" (7.62mm) Through Hole, Kinked Pin
@askLorandt explains: Design your EMC-Filter
@askLorandt explains: Starting the Energy Harvesting Solution to Go

691412420003M

DigiKey Part Number
732-11159-ND
Manufacturer
Manufacturer Product Number
691412420003M
Description
TERM BLOCK 3POS 45DEG 7.62MM PCB
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.300" (7.62mm) Through Hole, Kinked Pin
Datasheet
 Datasheet
EDA/CAD Models
691412420003M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
4 A
Manufacturer
Würth Elektronik
Voltage
300 V
Series
Wire Gauge
16-30 AWG
Packaging
Bulk
Mounting Type
Through Hole, Kinked Pin
Part Status
Active
Wire Termination
Screwless
Number of Levels
1
Color
Gray
Positions Per Level
3
Housing Material
Polyamide (PA66), Nylon 6/6
Pitch
0.300" (7.62mm)
Contact Material - Plating
Phosphor Bronze - Tin Plated
Mating Orientation
45° (135°) Angle with Board
Clamp Material - Plating
Phosphor Bronze
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
691412420003Würth Elektronik40732-11148-ND£1.63000Parametric Equivalent
691417420003Würth Elektronik133732-691417420003-ND£1.65000Parametric Equivalent
691418420003Würth Elektronik99732-691418420003-ND£1.90000Parametric Equivalent
In-Stock: 79
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1.56000£1.56
10£1.35800£13.58
50£1.23220£61.61
100£1.09820£109.82
500£1.03518£517.59
Manufacturers Standard Package
Unit Price without VAT:£1.56000
Unit Price with VAT:£1.87200