
686630119001 | |
|---|---|
DigiKey Part Number | 732-686630119001-ND |
Manufacturer | |
Manufacturer Product Number | 686630119001 |
Description | CABLE FFC/FPC 30POS 1MM 7.87" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC, Pre-Folded Cable 0.039" (1.00mm) 7.874" (200.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 686630119001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC, Pre-Folded | |
Number of Conductors | 30 | |
Pitch | 0.039" (1.00mm) | |
Length | 7.874" (200.00mm) | |
Length - Exposed Ends | 0.197" (5.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £4.31560 | £215.78 |
| 100 | £4.07920 | £407.92 |
| 250 | £3.84356 | £960.89 |
| 500 | £3.60792 | £1,803.96 |
| Unit Price without VAT: | £4.31560 |
|---|---|
| Unit Price with VAT: | £5.17872 |

