20 Position FFC, FPC, Pre-Folded Cable 0.039" (1.00mm) 19.7" (500.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

686620225001

DigiKey Part Number
732-686620225001-ND
Manufacturer
Manufacturer Product Number
686620225001
Description
CABLE FFC/FPC 20POS 1MM 19.7"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
20 Position FFC, FPC, Pre-Folded Cable 0.039" (1.00mm) 19.7" (500.0mm)
Datasheet
 Datasheet
EDA/CAD Models
686620225001 Models
Product Attributes
cms-filter-similar-products
Category
Number of Conductors
20
Manufacturer
Würth Elektronik
Pitch
0.039" (1.00mm)
Series
Length
19.7" (500.0mm)
Packaging
Bag
Length - Exposed Ends
0.197" (5.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC, Pre-Folded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
50£6.95500£347.75
100£6.57490£657.49
250£6.19552£1,548.88
500£5.81464£2,907.32
Manufacturers Standard Package
Unit Price without VAT:£6.95500
Unit Price with VAT:£8.34600