



675024321221 | |
|---|---|
DigiKey Part Number | 732-3159-ND |
Manufacturer | |
Manufacturer Product Number | 675024321221 |
Description | CONN RCPT DVI-D DUAL 24POS R/A |
Customer Reference | |
Detailed Description | DVI-D, Dual Link Receptacle Connector 24 Position Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Features Board Guide |
Manufacturer Würth Elektronik | Operating Temperature -25°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tray | Current Rating (Amps) 3A |
Part Status Obsolete | Voltage - Rated 40V |
Connector Type DVI-D, Dual Link | Mating Cycles 100 |
Number of Contacts 24 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Mounting Type Through Hole, Right Angle | Shell/Shielding Material Steel |
Mounting Feature Flange, Horizontal | Material Flammability Rating UL94 V-0 |
Termination Solder | Insulation Color White |


