
65503206515304 | |
|---|---|
DigiKey Part Number | 732-14217-ND |
Manufacturer | |
Manufacturer Product Number | 65503206515304 |
Description | COAX CABLE SMA TO MCX 6" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to MCX RG-178 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65503206515304 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMA to MCX | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | MCX Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | RG-178 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | -55°C ~ 155°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £17.16000 | £17.16 |
| 25 | £15.44240 | £386.06 |
| 50 | £14.41240 | £720.62 |
| 100 | £13.38250 | £1,338.25 |
| 250 | £12.35252 | £3,088.13 |
| 500 | £10.29250 | £5,146.25 |
| Unit Price without VAT: | £17.16000 |
|---|---|
| Unit Price with VAT: | £20.59200 |

