Cable Assembly Coaxial MMCX to MMCX RG-174 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

65502410315301

DigiKey Part Number
732-65502410315301-ND
Manufacturer
Manufacturer Product Number
65502410315301
Description
COAX CBL MMCX TO MMCX 6"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial MMCX to MMCX RG-174 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
65502410315301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Würth Elektronik
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
6.000" (152.40mm)
Packaging
Bag
Cable Type
RG-174
Part Status
Active
Cable Impedance
50 Ohms
Style
MMCX to MMCX
Overall Impedance
50 Ohms
1st Connector
MMCX Plug, Right Angle
Frequency - Max
1 GHz
1st Contact Gender
Male
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Features
Shielded
2nd Connector
MMCX Plug, Right Angle
Operating Temperature
-20°C ~ 80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£24.49000£24.49
10£22.44300£224.43
100£21.21640£2,121.64
250£19.98996£4,997.49
Manufacturers Standard Package
Unit Price without VAT:£24.49000
Unit Price with VAT:£29.38800