
636210040050 | |
|---|---|
DigiKey Part Number | 732-636210040050-ND |
Manufacturer | |
Manufacturer Product Number | 636210040050 |
Description | COAX CBL U.FL TO RP-SMA 1.9" |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to RP-SMA 1.13mm OD Coaxial Cable 1.969" (50.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 636210040050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | U.FL (UMCC) to RP-SMA | |
1st Connector | RP-SMA Jack | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | U.FL (UMCC) Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 1.969" (50.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.72000 | £13.72 |
| 10 | £12.28200 | £122.82 |
| 25 | £11.07800 | £276.95 |
| 50 | £10.35540 | £517.77 |
| 100 | £9.63300 | £963.30 |
| 250 | £8.91052 | £2,227.63 |
| Unit Price without VAT: | £13.72000 |
|---|---|
| Unit Price with VAT: | £16.46400 |

