Connector Header Surface Mount 4 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

620304124022

DigiKey Part Number
732-2709-2-ND - Tape & Reel (TR)
732-2709-1-ND - Cut Tape (CT)
732-2709-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
620304124022
Description
CONN HEADER SMD 4POS 2MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 4 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
620304124022 Models
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Fastening Type
Detent Lock
Mfr
Contact Length - Mating
0.138" (3.50mm)
Series
Insulation Height
0.263" (6.67mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Tin
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Copper Alloy
Pitch - Mating
Insulation Material
Polyamide (PA9T), Nylon 9T
Number of Positions
Features
Pick and Place, Solder Retention
Number of Rows
1
Operating Temperature
-25°C ~ 85°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Beige
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
2A
Mounting Type
Voltage Rating
100V
Termination
Solder
Mated Stacking Heights
8.78mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 782
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.04000£1.04
10£0.90200£9.02
50£0.82260£41.13
100£0.66320£66.32
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750£0.61059£457.94
1,500£0.55797£836.95
Manufacturers Standard Package
Unit Price without VAT:£1.04000
Unit Price with VAT:£1.24800