
560050310010 | |
|---|---|
DigiKey Part Number | 732-560050310010TR-ND - Tape & Reel (TR) 732-560050310010CT-ND - Cut Tape (CT) 732-560050310010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 560050310010 |
Description | RES 0.5 OHM 1% 1/8W 0402 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 560050310010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | 200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.36000 | £0.36 |
| 10 | £0.24200 | £2.42 |
| 50 | £0.21640 | £10.82 |
| 100 | £0.19640 | £19.64 |
| 250 | £0.16004 | £40.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.16006 | £1,600.60 |
| Unit Price without VAT: | £0.36000 |
|---|---|
| Unit Price with VAT: | £0.43200 |

