428521520817 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 437
Unit Price: £5.52000
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 0
Unit Price: £1.54273
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 0
Unit Price: £1.52575
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 264
Unit Price: £2.55000
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 10
Unit Price: £2.33000
Datasheet

Parametric Equivalent


Knitter-Switch
In Stock: 77
Unit Price: £3.37000
Datasheet
Dip Switch Hexadecimal Complement 16 Position Surface Mount Rotary for Tool Actuator 150mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

428521520817

DigiKey Part Number
732-6986-2-ND - Tape & Reel (TR)
732-6986-1-ND - Cut Tape (CT)
732-6986-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
428521520817
Description
SW ROTARY DIP HEX COMP 0.15A 24V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Dip Switch Hexadecimal Complement 16 Position Surface Mount Rotary for Tool Actuator 150mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
428521520817 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
Hexadecimal Complement
Number of Positions
16
Current Rating (Amps)
150mA
Voltage Rating
24VDC
Actuator Type
Rotary for Tool
Actuator Level
Flush, Recessed
Contact Material
-
Contact Finish
Gold
Height Above Board
0.268" (6.80mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
IP67 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 85°C
Body Material
Liquid Crystal Polymer (LCP)
Length
0.394" (10.00mm)
Mechanical Life
10,000 Steps
Electrical Life
10,000 Steps
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£3.31000£3.31
10£3.05300£30.53
50£2.77140£138.57
100£2.76520£276.52
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600£2.60167£1,561.00
1,200£2.51941£3,023.29
Manufacturers Standard Package
Unit Price without VAT:£3.31000
Unit Price with VAT:£3.97200