
418121160812 | |
|---|---|
DigiKey Part Number | 732-6962-2-ND - Tape & Reel (TR) 732-6962-1-ND - Cut Tape (CT) 732-6962-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 418121160812 |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 12 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 418121160812 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 12 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.138" (3.50mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyamide (PA9T) | |
Length | 1.237" (31.42mm) | |
Mechanical Life | 5,000 Cycles | |
Electrical Life | 2,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.84000 | £2.84 |
| 10 | £2.69700 | £26.97 |
| 50 | £2.58600 | £129.30 |
| 100 | £2.47490 | £247.49 |
| 400 | £2.42308 | £969.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £2.34601 | £1,876.81 |
| Unit Price without VAT: | £2.84000 |
|---|---|
| Unit Price with VAT: | £3.40800 |


