
416131160804 | |
|---|---|
DigiKey Part Number | 732-416131160804TR-ND - Tape & Reel (TR) 732-416131160804CT-ND - Cut Tape (CT) 732-416131160804DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 416131160804 |
Description | SWITCH DIP SLIDE SPST 25MA 24V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 416131160804 Models |
Category | Height Above Board 0.098" (2.50mm) |
Manufacturer Würth Elektronik | Mounting Type Surface Mount |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pitch 0.050" (1.27mm), Half |
Part Status Active | Washable Yes |
Circuit SPST | Features Tape Seal |
Number of Positions 4 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyphthalamide (PPA) |
Voltage Rating 24VDC | Length 0.246" (6.25mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 1,000 Cycles |
Contact Finish Gold |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 218-4LPST | CTS Electrocomponents | 23,150 | CT2184LPST-ND | £0.95000 | Parametric Equivalent |
| 218-4LPSTF | CTS Electrocomponents | 90 | 218-4LPSTF-ND | £1.03000 | Parametric Equivalent |
| 218-4LPSTR | CTS Electrocomponents | 27,788 | 119-218-4LPSTRCT-ND | £0.98000 | Parametric Equivalent |
| 218-4LPSTRF | CTS Electrocomponents | 1,746 | 119-218-4LPSTRFCT-ND | £1.07000 | Parametric Equivalent |
| KE04RTGR | CIT Relay and Switch | 428 | 2449-KE04RTGRCT-ND | £1.55000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.89000 | £3.89 |
| 10 | £3.76600 | £37.66 |
| 50 | £3.56720 | £178.36 |
| 100 | £3.17070 | £317.07 |
| 500 | £2.97290 | £1,486.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £2.97289 | £5,945.78 |
| Unit Price without VAT: | £3.89000 |
|---|---|
| Unit Price with VAT: | £4.66800 |















