
3671382 | |
|---|---|
DigiKey Part Number | 732-3671382-ND |
Manufacturer | |
Manufacturer Product Number | 3671382 |
Description | WE-SHC TWO-PIECE SEAMLESS SHIELD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 1.335" (33.90mm) X 1.528" (38.80mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 3671382 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.118" (3.00mm) | |
Length - Overall | 1.528" (38.80mm) | |
Width - Overall | 1.335" (33.90mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.50000 | £3.50 |
| 5 | £3.22400 | £16.12 |
| 10 | £2.95700 | £29.57 |
| 20 | £2.69000 | £53.80 |
| 30 | £2.42300 | £72.69 |
| Unit Price without VAT: | £3.50000 |
|---|---|
| Unit Price with VAT: | £4.20000 |


