Green 570nm LED Indication - Discrete 2V 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150302VS73100

DigiKey Part Number
732-150302VS73100TR-ND - Tape & Reel (TR)
732-150302VS73100CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
150302VS73100
Description
LED GREEN CLEAR 2SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Green 570nm LED Indication - Discrete 2V 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
150302VS73100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Oval with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
572nm
Features
-
Package / Case
2-SMD, J-Lead
Supplier Device Package
Size / Dimension
2.70mm L x 2.00mm W
Height (Max)
1.50mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,476
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.62000£0.62
10£0.43100£4.31
100£0.31500£31.50
500£0.26334£131.67
1,000£0.24641£246.41
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.20084£602.52
Manufacturers Standard Package
Unit Price without VAT:£0.62000
Unit Price with VAT:£0.74400