
150302GS73100 | |
|---|---|
DigiKey Part Number | 732-150302GS73100TR-ND - Tape & Reel (TR) 732-150302GS73100CT-ND - Cut Tape (CT) 732-150302GS73100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 150302GS73100 |
Description | LED GREEN CLEAR 2SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.5V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 150302GS73100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.5V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.70mm L x 2.00mm W | |
Height (Max) | 1.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 10 | £0.24100 | £2.41 |
| 50 | £0.19940 | £9.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.16302 | £489.06 |
| Unit Price without VAT: | £0.30000 |
|---|---|
| Unit Price with VAT: | £0.36000 |


