
Y60731K91900B0L | |
|---|---|
DigiKey Part Number | 804-Y60731K91900B0L-ND |
Manufacturer | |
Manufacturer Product Number | Y60731K91900B0L |
Description | VHP203J 1K9190 0.1% |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1.919 kOhms ±0.1% 0.3W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | Radial | |
Size / Dimension | 0.415" L x 0.162" W (10.54mm x 4.11mm) | |
Height - Seated (Max) | 0.490" (12.44mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £35.13200 | £878.30 |
| Unit Price without VAT: | £35.13200 |
|---|---|
| Unit Price with VAT: | £42.15840 |

