Image for Y60722K50000T9L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y60722K50000T9L

DigiKey Part Number
Y60722K50000T9L-ND
Manufacturer
Manufacturer Product Number
Y60722K50000T9L
Description
RES 2.5K OHM 0.01% 1/5W RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
2.5 kOhms ±0.01% 0.2W, 1/5W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant, Non-Inductive
Series
Temperature Coefficient
±0.2ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.415" L x 0.162" W (10.54mm x 4.11mm)
Tolerance
Height - Seated (Max)
0.490" (12.44mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
25£42.68080£1,067.02
Manufacturers Standard Package
Unit Price without VAT:£42.68080
Unit Price with VAT:£51.21696