
Y607115K0000T9L | |
|---|---|
DigiKey Part Number | Y607115K0000T9L-ND |
Manufacturer | |
Manufacturer Product Number | Y607115K0000T9L |
Description | RES 15K OHM 0.01% 0.3W RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.01% 0.3W Through Hole Resistor Radial Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient ±0.2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.415" L x 0.162" W (10.54mm x 4.11mm) |
Tolerance | Height - Seated (Max) 0.506" (12.85mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £42.69120 | £1,067.28 |
| Unit Price without VAT: | £42.69120 |
|---|---|
| Unit Price with VAT: | £51.22944 |

