Y6055100R000M0L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £36.52760
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £35.24960
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £32.08800
Datasheet
Image for Y6055100R000M0L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y6055100R000M0L

DigiKey Part Number
804-Y6055100R000M0L-ND
Manufacturer
Manufacturer Product Number
Y6055100R000M0L
Description
TRIMMER 100 OHM 0.5W WIRE LEADS
Manufacturer Standard Lead Time
46 Weeks
Customer Reference
Detailed Description
100 Ohms 0.5W, 1/2W Wire Leads Chassis Mount Trimmer Potentiometer Metal Foil 25.0 Turn Side Adjustment
Product Attributes
Type
Description
Select All
Category
Manufacturer
VPG Foil Resistors
Series
Packaging
Bulk
Part Status
Active
Resistance
100 Ohms
Power (Watts)
0.5W, 1/2W
Tolerance
±20%
Temperature Coefficient
±20ppm/°C
Number of Turns
25.0
Adjustment Type
Side Adjustment
Resistive Material
Metal Foil
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Size / Dimension
Rectangular - 0.325" x 0.195" Face (8.26mm x 4.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
25£34.81360£870.34
Manufacturers Standard Package
Unit Price without VAT:£34.81360
Unit Price with VAT:£41.77632