Parametric Equivalent
Parametric Equivalent

Y5076V0691BB9L | |
|---|---|
DigiKey Part Number | 804-Y5076V0691BB9L-ND |
Manufacturer | |
Manufacturer Product Number | Y5076V0691BB9L |
Description | VHD200T 100R/20K B B |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 100, 20k Ohm ±0.1% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±2ppm/°C Radial - 3 Leads |
Category | Resistor-Ratio-Drift ±0.1ppm/°C |
Manufacturer VPG Foil Resistors | Number of Pins 3 |
Series | Power Per Element 100mW |
Packaging Bulk | Temperature Coefficient ±2ppm/°C |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Circuit Type Voltage Divider | Applications Voltage Divider (TCR Matched) |
Resistance (Ohms) 100, 20k | Mounting Type Through Hole |
Tolerance ±0.1% | Package / Case Radial - 3 Leads |
Number of Resistors 2 | Size / Dimension 0.435" L x 0.185" W (11.05mm x 4.70mm) |
Resistor Matching Ratio ±0.1% | Height - Seated (Max) 0.565" (14.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y5076V0691AA0L | VPG Foil Resistors | 0 | 804-Y5076V0691AA0L-ND | £37.46360 | Parametric Equivalent |
| Y5076V0691BB0L | VPG Foil Resistors | 0 | 804-Y5076V0691BB0L-ND | £33.48120 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £33.48120 | £837.03 |
| Unit Price without VAT: | £33.48120 |
|---|---|
| Unit Price with VAT: | £40.17744 |

