Parametric Equivalent
Y505350R0000J0L | |
|---|---|
DigiKey Part Number | Y505350R0000J0L-ND |
Manufacturer | |
Manufacturer Product Number | Y505350R0000J0L |
Description | TRIMMER 50 OHM 0.25W PC PIN SIDE |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Metal Foil 21.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | Y505350R0000J0L Models |
Category | Temperature Coefficient ±10ppm/°C |
Manufacturer VPG Foil Resistors | Number of Turns 21.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Metal Foil |
Part Status Active | Mounting Type Through Hole |
Resistance 50 Ohms | Termination Style PC Pins |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.250" x 0.175" Face (6.35mm x 4.45mm) |
Tolerance ±5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y005350R0000J0L | VPG Foil Resistors | 0 | Y005350R0000J0L-ND | £51.79920 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £51.79920 | £1,294.98 |
| Unit Price without VAT: | £51.79920 |
|---|---|
| Unit Price with VAT: | £62.15904 |




