Parametric Equivalent
Parametric Equivalent

Y47331K00000S9L | |
|---|---|
DigiKey Part Number | Y47331K00000S9L-ND |
Manufacturer | |
Manufacturer Product Number | Y47331K00000S9L |
Description | RES 1K OHM 0.001% 2.5W AXIAL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.001% 2.5W Through Hole Resistor Axial - 4 Leads Non-Inductive Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.500" Dia x 1.500" L (12.70mm x 38.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £278.07280 | £6,951.82 |
| Unit Price without VAT: | £278.07280 |
|---|---|
| Unit Price with VAT: | £333.68736 |

