Image for Y4725500R000B9L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y4725500R000B9L

DigiKey Part Number
804-Y4725500R000B9L-ND
Manufacturer
Manufacturer Product Number
Y4725500R000B9L
Description
V/N 302073ZT 500R000 0.1%
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
500 Ohms ±0.1% 0.75W, 3/4W Through Hole Resistor Axial - 4 Leads Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Non-Inductive
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
Supplier Device Package
Axial - 4 Leads
Size / Dimension
0.500" Dia x 0.625" L (12.70mm x 15.88mm)
Height - Seated (Max)
-
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
25£68.63960£1,715.99
Manufacturers Standard Package
Unit Price without VAT:£68.63960
Unit Price with VAT:£82.36752