Y44870R02000F9W is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


VPG Foil Resistors
In Stock: 998
Unit Price: £9.67000
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 1,347
Unit Price: £9.67000
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: £9.09280
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: £7.42880
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: £6.97680
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: £8.25940
Datasheet
20 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense, Moisture Resistant Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y44870R02000F9W

DigiKey Part Number
Y44870R02000F9W-ND
Manufacturer
Manufacturer Product Number
Y44870R02000F9W
Description
RES 0.02 OHM 1% 1W 2512
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
20 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant
Temperature Coefficient
±15ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
50£7.54020£377.01
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£7.54020
Unit Price with VAT:£9.04824