Y4485V0071QT0W is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £31.99960
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £49.23000
Datasheet
1k, 10k Ohm ±0.02% 50mW Power Per Element Voltage Divider 2 Resistor Network/Array ±0.2ppm/°C 1610 J-Lead (3 Terminals)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y4485V0071QT0W

DigiKey Part Number
Y4485V0071QT0W-ND
Manufacturer
Manufacturer Product Number
Y4485V0071QT0W
Description
RES NETWORK 2 RES MULT OHM 1610
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1k, 10k Ohm ±0.02% 50mW Power Per Element Voltage Divider 2 Resistor Network/Array ±0.2ppm/°C 1610 J-Lead (3 Terminals)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistor-Ratio-Drift
±0.1ppm/°C
Manufacturer
VPG Foil Resistors
Number of Pins
3
Series
Power Per Element
50mW
Packaging
Tray
Temperature Coefficient
±0.2ppm/°C
Part Status
Active
Operating Temperature
-65°C ~ 125°C
Circuit Type
Voltage Divider
Applications
Voltage Divider (TCR Matched)
Resistance (Ohms)
1k, 10k
Mounting Type
Surface Mount
Tolerance
±0.02%
Package / Case
1610 J-Lead (3 Terminals)
Number of Resistors
2
Size / Dimension
0.160" L x 0.106" W (4.06mm x 2.69mm)
Resistor Matching Ratio
±0.01%
Height - Seated (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y4485V0064QT0WVPG Foil Resistors0Y4485V0064QT0W-ND£31.99960Parametric Equivalent
Y4485V0071QT9WVPG Foil Resistors0804-1197-ND£49.23000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
25£31.99960£799.99
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£31.99960
Unit Price with VAT:£38.39952