Parametric Equivalent
Parametric Equivalent

Y4485V0059QT9R | |
|---|---|
DigiKey Part Number | 804-Y4485V0059QT9RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Y4485V0059QT9R |
Description | DSMZ 2K/2K TCR0.2 Q T S T |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2k Ohm ±0.02% 50mW Power Per Element Voltage Divider 2 Resistor Network/Array ±0.2ppm/°C 1610 J-Lead (3 Terminals) |
Datasheet | Datasheet |
Category | Resistor-Ratio-Drift ±0.1ppm/°C |
Manufacturer VPG Foil Resistors | Number of Pins 3 |
Series | Power Per Element 50mW |
Packaging Tape & Reel (TR) | Temperature Coefficient ±0.2ppm/°C |
Part Status Active | Operating Temperature -65°C ~ 125°C |
Circuit Type Voltage Divider | Applications Voltage Divider (TCR Matched) |
Resistance (Ohms) 2k | Mounting Type Surface Mount |
Tolerance ±0.02% | Package / Case 1610 J-Lead (3 Terminals) |
Number of Resistors 2 | Size / Dimension 0.160" L x 0.106" W (4.06mm x 2.69mm) |
Resistor Matching Ratio ±0.01% | Height - Seated (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y4485V0059QT0W | VPG Foil Resistors | 0 | Y4485V0059QT0W-ND | £30.68840 | Parametric Equivalent |
| Y4485V0059QT9L | VPG Foil Resistors | 0 | Y4485V0059QT9L-ND | £30.68840 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £21.45340 | £2,145.34 |
| Unit Price without VAT: | £21.45340 |
|---|---|
| Unit Price with VAT: | £25.74408 |


