Y4485V0004BA0R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £24.42720

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £38.07960

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £24.42720
Image for Y4485V0004BA0R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y4485V0004BA0R

DigiKey Part Number
Y4485V0004BA0R-ND
Manufacturer
Manufacturer Product Number
Y4485V0004BA0R
Description
DSMZ 1K0/1K0 TCR0.2 B A B T
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1k Ohm ±0.1% 50mW Power Per Element Voltage Divider 2 Resistor Network/Array ±0.2ppm/°C 1610 J-Lead (3 Terminals)
Product Attributes
Type
Description
Select All
Category
Manufacturer
VPG Foil Resistors
Series
Packaging
Strip
Part Status
Active
Circuit Type
Voltage Divider
Resistance (Ohms)
1k
Tolerance
±0.1%
Number of Resistors
2
Resistor Matching Ratio
±0.05%
Resistor-Ratio-Drift
±0.1ppm/°C
Number of Pins
3
Power Per Element
50mW
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-65°C ~ 125°C
Grade
-
Qualification
-
Applications
Voltage Divider (TCR Matched)
Mounting Type
Surface Mount
Package / Case
1610 J-Lead (3 Terminals)
Supplier Device Package
-
Size / Dimension
0.160" L x 0.106" W (4.06mm x 2.69mm)
Height - Seated (Max)
0.071" (1.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Strip
QuantityUnit PriceExt Price
25£38.07960£951.99
Manufacturers Standard Package
Unit Price without VAT:£38.07960
Unit Price with VAT:£45.69552