Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Y407810K0000B0L | |
|---|---|
DigiKey Part Number | Y407810K0000B0L-ND |
Manufacturer | |
Manufacturer Product Number | Y407810K0000B0L |
Description | RES 10K OHM .3W .1% RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.3W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y407810K0000B0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | 0.0ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.415" L x 0.162" W (10.54mm x 4.11mm) | |
Height - Seated (Max) | 0.450" (11.43mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £53.12200 | £1,328.05 |
| Unit Price without VAT: | £53.12200 |
|---|---|
| Unit Price with VAT: | £63.74640 |


