Parametric Equivalent

Y4077750R000B0W | |
|---|---|
DigiKey Part Number | 804-Y4077750R000B0WTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Y4077750R000B0W |
Description | FRFS0402 750R00 TCR0.2 0.1% B W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±2.5ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.043" L x 0.022" W (1.10mm x 0.55mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y4077750R000B9R | VPG Foil Resistors | 0 | 804-Y4077750R000B9RTR-ND | £2.92328 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £2.92328 | £1,461.64 |
| Unit Price without VAT: | £2.92328 |
|---|---|
| Unit Price with VAT: | £3.50794 |


