350 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y4077350R000B9R

DigiKey Part Number
804-Y4077350R000B9RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Y4077350R000B9R
Description
FRFS0402 350R00 TCR0.2 0.1% B R
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
350 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Non-Inductive Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Non-Inductive
Temperature Coefficient
±2.5ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.043" L x 0.022" W (1.10mm x 0.55mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£1.47736£738.68
Manufacturers Standard Package
Unit Price without VAT:£1.47736
Unit Price with VAT:£1.77283