
Y407645R0000B9R | |
|---|---|
DigiKey Part Number | 804-Y407645R0000B9RTR-ND - Tape & Reel (TR) 804-Y407645R0000B9RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | Y407645R0000B9R |
Description | FRFC2512 45R000 TCR0.2 0.1% S T |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 45 Ohms ±0.1% 0.75W, 3/4W Chip Resistor 2512 (6332 Metric) Non-Inductive Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £14.62000 | £14.62 |
| 10 | £10.32400 | £103.24 |
| 25 | £9.16120 | £229.03 |
| 50 | £8.43400 | £421.70 |
| 100 | £7.81600 | £781.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | £7.62283 | £2,667.99 |
| Unit Price without VAT: | £14.62000 |
|---|---|
| Unit Price with VAT: | £17.54400 |

