Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Y4073500R000T9R | |
|---|---|
DigiKey Part Number | 804-Y4073500R000T9R-ND |
Manufacturer | |
Manufacturer Product Number | Y4073500R000T9R |
Description | FRFC1206 500R00 TCR0.2 0.01% S T |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms ±0.01% 0.3W Chip Resistor 1206 (3216 Metric) Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.062" W (3.20mm x 1.57mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y1625500R000T23W | VPG Foil Resistors | 0 | 804-Y1625500R000T23W-ND | £30.80500 | Parametric Equivalent |
| Y4023500R000T9R | VPG Foil Resistors | 0 | 804-Y4023500R000T9R-ND | £9.54710 | Parametric Equivalent |
| Y4073500R000T9W | VPG Foil Resistors | 0 | 804-Y4073500R000T9W-ND | £6.10510 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £6.10510 | £610.51 |
| Unit Price without VAT: | £6.10510 |
|---|---|
| Unit Price with VAT: | £7.32612 |



