
Y406640K2000Q0W | |
|---|---|
DigiKey Part Number | 804-Y406640K2000Q0W-ND |
Manufacturer | |
Manufacturer Product Number | Y406640K2000Q0W |
Description | FRSH2512 40K200 TCR2.5 0.02% B W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 40.2 kOhms ±0.02% 1.2W Chip Resistor 2512 (6332 Metric) Non-Inductive Metal Foil |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±2.5ppm/°C | |
Operating Temperature | -55°C ~ 225°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.249" L x 0.127" W (6.32mm x 3.23mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £17.56140 | £878.07 |
| Unit Price without VAT: | £17.56140 |
|---|---|
| Unit Price with VAT: | £21.07368 |

