Similar
Similar
Similar
Similar

Y404710K0000B0W | |
|---|---|
DigiKey Part Number | Y404710K0000B0W-ND |
Manufacturer | |
Manufacturer Product Number | Y404710K0000B0W |
Description | RES SMD 10K OHM 0.1% 1/10W 1505 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.1W, 1/10W Chip Resistor Nonstandard Moisture Resistant, Non-Inductive Metal Foil |
EDA/CAD Models | Y404710K0000B0W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.150" L x 0.050" W (3.81mm x 1.27mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £28.77400 | £719.35 |
| Unit Price without VAT: | £28.77400 |
|---|---|
| Unit Price with VAT: | £34.52880 |

