Parametric Equivalent
Parametric Equivalent

Y40275R00000D9R | |
|---|---|
DigiKey Part Number | 804-Y40275R00000D9R-ND |
Manufacturer | |
Manufacturer Product Number | Y40275R00000D9R |
Description | FRSM2512 5R0000 TCR0.2 0.5% S T |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±0.5% 0.75W, 3/4W Chip Resistor 2512 (6332 Metric) Non-Inductive Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.249" L x 0.127" W (6.32mm x 3.23mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £12.94000 | £647.00 |
| Unit Price without VAT: | £12.94000 |
|---|---|
| Unit Price with VAT: | £15.52800 |



