Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Y402520K0000T9R | |
|---|---|
DigiKey Part Number | 804-Y402520K0000T9R-ND |
Manufacturer | |
Manufacturer Product Number | Y402520K0000T9R |
Description | FRSM2010 20K0000 TCR0.2 0.01% S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.01% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.198" L x 0.097" W (5.03mm x 2.46mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y162720K0000T0R | VPG Foil Resistors | 0 | 804-Y162720K0000T0R-ND | £13.71460 | Parametric Equivalent |
| Y402520K0000T0R | VPG Foil Resistors | 0 | 804-Y402520K0000T0R-ND | £11.43200 | Parametric Equivalent |
| Y402520K0000T0W | VPG Foil Resistors | 0 | 804-Y402520K0000T0W-ND | £11.43200 | Parametric Equivalent |
| Y402520K0000T9W | VPG Foil Resistors | 0 | 804-Y402520K0000T9W-ND | £11.43200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £11.43200 | £1,143.20 |
| Unit Price without VAT: | £11.43200 |
|---|---|
| Unit Price with VAT: | £13.71840 |


