Y40245K00000T6W is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £10.15970
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £10.15970
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £51.51800
Datasheet
5 kOhms ±0.01% 0.3W Chip Resistor Nonstandard Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y40245K00000T6W

DigiKey Part Number
804-Y40245K00000T6W-ND
Manufacturer
Manufacturer Product Number
Y40245K00000T6W
Description
V/N 303264U 5K0000 0.01% B W 157
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
5 kOhms ±0.01% 0.3W Chip Resistor Nonstandard Non-Inductive Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Non-Inductive
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Nonstandard
Supplier Device Package
-
Ratings
-
Size / Dimension
0.150" L x 0.062" W (3.81mm x 1.57mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£36.34900£363.49
Manufacturers Standard Package
Unit Price without VAT:£36.34900
Unit Price with VAT:£43.61880