Parametric Equivalent
Parametric Equivalent

Y40243K01000T5R | |
|---|---|
DigiKey Part Number | 804-Y40243K01000T5R-ND |
Manufacturer | |
Manufacturer Product Number | Y40243K01000T5R |
Description | V/N 303264 3K010 0.01% B T 15712 |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 3.01 kOhms ±0.01% 0.3W Chip Resistor Nonstandard Non-Inductive Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.150" L x 0.062" W (3.81mm x 1.57mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £35.23300 | £352.33 |
| Unit Price without VAT: | £35.23300 |
|---|---|
| Unit Price with VAT: | £42.27960 |


