Y40236K98000T5R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £31.81000
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £10.08520
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £10.08520
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £52.49500
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £10.08520
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £10.08520
Datasheet
6.98 kOhms ±0.01% 0.3W Chip Resistor 1206 (3216 Metric) Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y40236K98000T5R

DigiKey Part Number
804-Y40236K98000T5R-ND
Manufacturer
Manufacturer Product Number
Y40236K98000T5R
Description
V/N 303263 6K9800 0.01% B T 1571
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
6.98 kOhms ±0.01% 0.3W Chip Resistor 1206 (3216 Metric) Non-Inductive Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Non-Inductive
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.062" W (3.20mm x 1.57mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£36.11800£361.18
Manufacturers Standard Package
Unit Price without VAT:£36.11800
Unit Price with VAT:£43.34160