
Y40235K80000T9W | |
|---|---|
DigiKey Part Number | 804-Y40235K80000T9W-ND |
Manufacturer | |
Manufacturer Product Number | Y40235K80000T9W |
Description | FRSM1206 5K8000 TCR0.2 0.01% S W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.8 kOhms ±0.01% 0.3W Chip Resistor 1206 (3216 Metric) Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.062" W (3.20mm x 1.57mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £10.08520 | £1,008.52 |
| Unit Price without VAT: | £10.08520 |
|---|---|
| Unit Price with VAT: | £12.10224 |

