

Y40235K00000Q9R | |
|---|---|
DigiKey Part Number | Y4023-5.00KDTR-ND - Tape & Reel (TR) Y4023-5.00KDCT-ND - Cut Tape (CT) Y4023-5.00KDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y40235K00000Q9R |
Description | RES SMD 5K OHM 0.02% 0.3W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms ±0.02% 0.3W Chip Resistor 1206 (3216 Metric) Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y40235K00000Q9R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.062" W (3.20mm x 1.57mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £18.34000 | £18.34 |
| 10 | £13.04200 | £130.42 |
| 25 | £11.61000 | £290.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £10.71420 | £535.71 |
| 100 | £9.95300 | £995.30 |
| 150 | £9.56213 | £1,434.32 |
| 250 | £9.11992 | £2,279.98 |
| 350 | £8.85640 | £3,099.74 |
| 500 | £8.59908 | £4,299.54 |
| Unit Price without VAT: | £18.34000 |
|---|---|
| Unit Price with VAT: | £22.00800 |

