Y402314K0000T9R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £10.94550
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £31.81000
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £10.08520
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £10.08520
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £36.11800
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £29.56500
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £52.49500
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £37.35400
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £10.08520
Datasheet
14 kOhms ±0.01% 0.3W Chip Resistor 1206 (3216 Metric) Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y402314K0000T9R

DigiKey Part Number
804-Y402314K0000T9R-ND
Manufacturer
Manufacturer Product Number
Y402314K0000T9R
Description
FRSM1206 14K000 TCR0.2 0.01% S T
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
14 kOhms ±0.01% 0.3W Chip Resistor 1206 (3216 Metric) Non-Inductive Metal Foil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Non-Inductive
Mfr
Temperature Coefficient
±0.2ppm/°C
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Bulk
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.062" W (3.20mm x 1.57mm)
Tolerance
Height - Seated (Max)
0.025" (0.64mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y162514K0000T0RVPG Foil Resistors0804-Y162514K0000T0R-ND£10.94550Parametric Equivalent
Y162514K0000T23WVPG Foil Resistors0804-Y162514K0000T23W-ND£31.81000Parametric Equivalent
Y402314K0000T0RVPG Foil Resistors0804-Y402314K0000T0R-ND£10.08520Parametric Equivalent
Y402314K0000T0WVPG Foil Resistors0804-Y402314K0000T0W-ND£10.08520Parametric Equivalent
Y402314K0000T5RVPG Foil Resistors0804-Y402314K0000T5R-ND£36.11800Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£10.08520£1,008.52
Manufacturers Standard Package
Unit Price without VAT:£10.08520
Unit Price with VAT:£12.10224