Y40224K32000T6R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £39.78400
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £10.31410
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £10.31410
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £33.15200
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £10.31410
Datasheet
4.32 kOhms ±0.01% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y40224K32000T6R

DigiKey Part Number
804-Y40224K32000T6R-ND
Manufacturer
Manufacturer Product Number
Y40224K32000T6R
Description
V/N 303262U 4K3200 0.01% B T 157
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
4.32 kOhms ±0.01% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Non-Inductive Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Non-Inductive
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£49.13000£491.30
Manufacturers Standard Package
Unit Price without VAT:£49.13000
Unit Price with VAT:£58.95600