Parametric Equivalent

Y4021590R000T6R | |
|---|---|
DigiKey Part Number | 804-Y4021590R000T6R-ND |
Manufacturer | |
Manufacturer Product Number | Y4021590R000T6R |
Description | V/N 303261U 590R00 0.01% B T 157 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 590 Ohms ±0.01% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Non-Inductive Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £43.47200 | £434.72 |
| Unit Price without VAT: | £43.47200 |
|---|---|
| Unit Price with VAT: | £52.16640 |


