Y4021274R000T5W is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £9.93520
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £5.01860
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £5.01860
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £30.21800
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £43.47200
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: £5.01860
Datasheet
274 Ohms ±0.01% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y4021274R000T5W

DigiKey Part Number
804-Y4021274R000T5W-ND
Manufacturer
Manufacturer Product Number
Y4021274R000T5W
Description
V/N 303261 274R00 0.01% B W 1571
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
274 Ohms ±0.01% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Non-Inductive Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Non-Inductive
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£24.98900£249.89
Manufacturers Standard Package
Unit Price without VAT:£24.98900
Unit Price with VAT:£29.98680