Y401512K0000D9W is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: £0.00000
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: £0.00000
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: £0.00000
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: £0.00000
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: £0.00000
Datasheet
12 kOhms ±0.5% 0.3W Chip Resistor 1206 (3216 Metric) Moisture Resistant, Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y401512K0000D9W

DigiKey Part Number
Y401512K0000D9W-ND
Manufacturer
Manufacturer Product Number
Y401512K0000D9W
Description
RES SMD 12K OHM 0.5% 0.3W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12 kOhms ±0.5% 0.3W Chip Resistor 1206 (3216 Metric) Moisture Resistant, Non-Inductive Metal Foil
EDA/CAD Models
Y401512K0000D9W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Non-Inductive
Temperature Coefficient
±2.5ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.062" W (3.20mm x 1.57mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
100£9.50720£950.72
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£9.50720
Unit Price with VAT:£11.40864