
Y212340R2000B0L | |
|---|---|
DigiKey Part Number | 804-Y212340R2000B0L-ND |
Manufacturer | |
Manufacturer Product Number | Y212340R2000B0L |
Description | VPR221SZ 40R2000 0.1% |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 40.2 Ohms ±0.1% 8W Chip Resistor TO-220-4 Non-Inductive Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | TO-220-4 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.400" L x 0.360" W (10.15mm x 9.15mm) | |
Height - Seated (Max) | 0.158" (4.01mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £34.16560 | £854.14 |
| Unit Price without VAT: | £34.16560 |
|---|---|
| Unit Price with VAT: | £40.99872 |

