10 Ohms ±1% 8W Chip Resistor TO-220-4, SMD Moisture Resistant, Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y212310R0000F0L

DigiKey Part Number
804-Y212310R0000F0L-ND
Manufacturer
Manufacturer Product Number
Y212310R0000F0L
Description
RES SMD 10 OHM 1% 8W TO220-4
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 8W Chip Resistor TO-220-4, SMD Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y212310R0000F0L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Non-Inductive
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
TO-220-4, SMD
Supplier Device Package
Size / Dimension
0.615" L x 0.400" W (15.62mm x 10.16mm)
Height - Seated (Max)
0.158" (4.01mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£46.29000£46.29
10£33.93500£339.35
25£30.59960£764.99
50£28.51300£1,425.65
100£26.74130£2,674.13
250£24.80260£6,200.65
Manufacturers Standard Package
Unit Price without VAT:£46.29000
Unit Price with VAT:£55.54800